BYB-3-14H9166 | by.B

Countersunk head screw, TX, M4, Ø 8.4 mm, 10 mm, steel, galvanized, ISO 14581, BYB-3-14H9166

Order No.: 14H9166
EAN: 4099891996024
MPN:
BYB-3-14H9166
BYB-3-14H9166 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0452 €
100 pcs.
0.0393 €
1000 pcs.
0.0345 €
5000 pcs.
0.0298 €
10000 pcs.
0.0274 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws TX according to ISO 14581, material: steel 4.8 zinc-plated.
Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Thread size M4
Length 10 mm
diameter 8.4 mm
Head shape countersunk head
Material steel, galvanized
Standard number ISO 14581
Logistics
Property Value
Customs tariff number 73181595
Original Packaging Bag with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes