BYB-3-14H9163 | by.B
Countersunk head screw, TX, M3, Ø 5.5 mm, 12 mm, steel, galvanized, ISO 14581, BYB-3-14H9163
Order No.: 14H9163
EAN: 4099891995997
MPN:
BYB-3-14H9163
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0321 € *
Available: 1,001 pcs.
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0321 €
100 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
10000 pcs.
0.0190 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk screws TX according to ISO 14581, material: steel 4.8 zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Thread size | M3 | |
| Length | 12 mm | |
| diameter | 5.5 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | ISO 14581 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Original Packaging | Bag with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |