BYB-3-14H6058 | by.B
Countersunk head screw, TX, Ø 4.2 mm, 19 mm, steel, galvanized, DIN 7982/ISO 14586, BYB-3-14H6058
Order No.: 14H6058
EAN: 4099891995843
MPN:
BYB-3-14H6058
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0690 €
100 pcs.
0.0631 €
1000 pcs.
0.0547 €
5000 pcs.
0.0488 €
10000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 14586, type 7982I.
Dimensions: 4.2 x 19 mm, material: steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Length | 19 mm | |
| diameter | 4.2 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |