BYB-3-14H6051 | by.B
Countersunk head screw, TX, Ø 3.9 mm, 9.5 mm, steel, galvanized, DIN 7982/ISO 14586, BYB-3-14H6051
Order No.: 14H6051
EAN: 4099891995775
MPN:
BYB-3-14H6051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
100 pcs.
0.0500 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
Countersunk sheet metal screw, TX drive, DIN 7982/ISO 14586, type 7982I.
Dimensions: 3.9 x 9.5 mm, material: steel, galvanized.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersunk head screw | |
| Spindle drive type | TX | |
| Length | 9.5 mm | |
| diameter | 3.9 mm | |
| Head shape | countersunk head | |
| Material | steel, galvanized | |
| Standard number | DIN 7982/ISO 14586 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Customs tariff number | 73181552 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |