BYB-3-14H6047 | by.B

Countersunk head screw, TX, Ø 3.5 mm, 9.5 mm, steel, galvanized, DIN 7982/ISO 14586, BYB-3-14H6047

Order No.: 14H6047
EAN: 4099891995737
MPN:
BYB-3-14H6047
BYB-3-14H6047 by.B Screws, Threaded Rods
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0452 €
1000 pcs.
0.0393 €
5000 pcs.
0.0345 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale

Countersunk sheet metal screw, TX drive, DIN 7982/ISO 14586, type 7982I.

Dimensions: 3.5 x 19 mm, material: steel, galvanized.

Technical specifications
Filter Property Value
Product type countersunk head screw
Spindle drive type TX
Length 9.5 mm
diameter 3.5 mm
Head shape countersunk head
Material steel, galvanized
Standard number DIN 7982/ISO 14586
Logistics
Property Value
Customs tariff number 73181552
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes