BYB-5-91F0661 | by.B
, package with 10 meters
Order No.: 91F0661
EAN: 4070211037733
MPN:
BYB-5-91F0661
Unit Price (€ / pck.)
166.60 € *
Next delivery: 4 pck. on 2026-12-02
Total Price:
166.60 € *
Price list
Quantity
Price per unit*
1 pck.
166.60 €
10 pck.
149.94 €
*incl. VAT plus shipping costs
Subject to prior sale
Wrapping band , BYB-5-91F0661, by.B
Wrapping band with buttons, Easy to wrap, re-usable, 10 m long, PVC, for max. bundle-Ø 100 mm, flame rated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PVC | |
| Colour | black/gray | |
| Flame-retardant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |