BYB-5-91F0660 | by.B

, package with 10 meters

Order No.: 91F0660
EAN: 4070211037726
MPN:
BYB-5-91F0660
BYB-5-91F0660 by.B Protective Tubes
Image may differ
Unit Price (€ / pck.)
119.00 € *
Next delivery: 4 pck. on 2026-12-02
Total Price:
119.00 € *
Price list
Quantity
Price per unit*
1 pck.
119.00 €
10 pck.
107.10 €
*incl. VAT plus shipping costs
Subject to prior sale

Wrapping band , BYB-5-91F0660, by.B

Wrapping band with buttons, Easy to wrap, re-usable, 10 m long, PVC, for max. bundle-Ø 70 mm, flame rated.

Technical specifications
Filter Property Value
Material PVC
Colour black/gray
Flame-retardant Yes
Logistics
Property Value
Country of origin TW
Original Packaging Bag with 10 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes