BYB-3-74S4390 | by.B
Plug-in board, 47 x 35 mm, pitch 2.54 mm, PP, BYB-3-74S4390
Order No.: 74S4390
EAN: 4099891989606
MPN:
BYB-3-74S4390
Unit Price (€ / pc.)
1.0948 € *
Available: 100 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Solderless Breadboard, BYB-3-74S4390, by.B
Mini Solderless Breadboard, 47 x 35 x 8.5 mm, Yellow, 170 Tie-points, Ni-plated Phosphor Bronze.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug-in board | |
| Material | PP | |
| Grid | 2.54 mm | |
| Length | 47 mm | |
| Width | 35 mm | |
| Height | 8.5 mm | |
| Surface type | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |