BYB-3-74S4370 | by.B

Plug-in board, 47 x 35 mm, pitch 2.54 mm, PP, BYB-3-74S4370

Order No.: 74S4370
EAN: 4099891989583
MPN:
BYB-3-74S4370
BYB-3-74S4370 by.B PCBs Image 1
BYB-3-74S4370 by.B PCBs Image 2
BYB-3-74S4370 by.B PCBs Image 3
BYB-3-74S4370 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 100 pcs.
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.9044 €
250 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini Solderless Breadboard, BYB-3-74S4370, by.B

Mini Solderless Breadboard, 47 x 35 x 8.5 mm, Black, 170 Tie-points, Ni-plated Phosphor Bronze.

Technical specifications
Filter Property Value
Version plug-in board
Material PP
Grid 2.54 mm
Length 47 mm
Width 35 mm
Height 8.5 mm
Surface type nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes