BYB-3-17H259 | by.B

Spring washer, M12, H 2.5 mm, inner Ø 12.2 mm, outer Ø 21.1 mm, spring steel, according to DIN 127 B, BYB-3-17H259

Order No.: 17H259
EAN: 4099891996611
MPN:
BYB-3-17H259
BYB-3-17H259 by.B Nuts, Washers, Rings Image 1
BYB-3-17H259 by.B Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1178 €
1000 pcs.
0.1071 €
5000 pcs.
0.0940 €
10000 pcs.
0.0809 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring lock washer made of spring steel according to DIN 127 B

Technical specifications
Filter Property Value
Version spring washers
Thread size M12
Height 2.5 mm
Inner diameter 12.2 mm
Outer diameter 21.1 mm
Material spring steel
Colour black
Standard number according to DIN 127 B
Logistics
Property Value
Customs tariff number 73182100
Original Packaging Bag with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes