BYB-3-17H257 | by.B
Spring washer, M10, H 2.2 mm, inner Ø 10.2 mm, outer Ø 18.1 mm, spring steel, according to DIN 127 B, BYB-3-17H257
Order No.: 17H257
EAN: 4099891996604
MPN:
BYB-3-17H257
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0916 €
1000 pcs.
0.0833 €
5000 pcs.
0.0726 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
Subject to prior sale
Spring lock washer made of spring steel according to DIN 127 B
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring washers | |
| Thread size | M10 | |
| Height | 2.2 mm | |
| Inner diameter | 10.2 mm | |
| Outer diameter | 18.1 mm | |
| Material | spring steel | |
| Colour | black | |
| Standard number | according to DIN 127 B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |