BYB-3-16H9082 | by.B

Hexagon nut, M12, W 19 mm, H 12 mm, outer Ø 19 mm, steel, galvanized, according to DIN 985/ISO 10511, BYB-3-16H9082

Order No.: 16H9082
EAN: 4099891996482
MPN:
BYB-3-16H9082
BYB-3-16H9082 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9082 by.B Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2630 €
1000 pcs.
0.2416 €
5000 pcs.
0.2190 €
10000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagon lock nuts according to DIN 985/ISO 10511, made of galvanized steel, with polyamide clamping part.

Technical specifications
Filter Property Value
Version hexagon lock nut
Spindle drive type external hexagon
Thread size M12
Height 12 mm
spanner size 19 mm
Outer diameter 19 mm
Material steel, galvanized
Standard number according to DIN 985/ISO 10511
Logistics
Property Value
Customs tariff number 73181660
Original Packaging Bag with 250 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes