BYB-3-16H9081 | by.B
Hexagon nut, M10, W 17 mm, H 10 mm, outer Ø 17 mm, steel, galvanized, according to DIN 985/ISO 10511, BYB-3-16H9081
Order No.: 16H9081
EAN: 4099891996475
MPN:
BYB-3-16H9081
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
100 pcs.
0.1964 €
1000 pcs.
0.1797 €
5000 pcs.
0.1630 €
10000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagon lock nuts according to DIN 985/ISO 10511, made of galvanized steel, with polyamide clamping part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon lock nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Height | 10 mm | |
| spanner size | 17 mm | |
| Outer diameter | 17 mm | |
| Material | steel, galvanized | |
| Standard number | according to DIN 985/ISO 10511 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181660 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |