BYB-3-16H908 | by.B
Washer, M16, H 3 mm, inner Ø 17 mm, outer Ø 7 mm, steel, galvanized, according to DIN 125/ISO 7090, BYB-3-16H908
Order No.: 16H908
EAN: 4099891996307
MPN:
BYB-3-16H908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
100 pcs.
0.5593 €
1000 pcs.
0.5117 €
5000 pcs.
0.4522 €
10000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M16 | |
| Height | 3 mm | |
| Inner diameter | 17 mm | |
| Outer diameter | 7 mm | |
| Material | steel, galvanized | |
| Standard number | according to DIN 125/ISO 7090 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 73182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |