BYB-3-16H903 | by.B
Washer, M10, H 2 mm, inner Ø 10.5 mm, outer Ø 20 mm, steel, galvanized, according to DIN 125/ISO 7090, BYB-3-16H903
Order No.: 16H903
EAN: 4099891996277
MPN:
BYB-3-16H903
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
100 pcs.
0.1238 €
1000 pcs.
0.1119 €
5000 pcs.
0.1012 €
10000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M10 | |
| Height | 2 mm | |
| Inner diameter | 10.5 mm | |
| Outer diameter | 20 mm | |
| Material | steel, galvanized | |
| Standard number | according to DIN 125/ISO 7090 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |