BYB-3-16H905 | by.B
Washer, M12, H 2.5 mm, inner Ø 13 mm, outer Ø 24 mm, steel, galvanized, according to DIN 125/ISO 7090, BYB-3-16H905
Order No.: 16H905
EAN: 4099891996284
MPN:
BYB-3-16H905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1440 €
100 pcs.
0.1321 €
1000 pcs.
0.1202 €
5000 pcs.
0.1083 €
10000 pcs.
0.0964 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M12 | |
| Height | 2.5 mm | |
| Inner diameter | 13 mm | |
| Outer diameter | 24 mm | |
| Material | steel, galvanized | |
| Standard number | according to DIN 125/ISO 7090 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182200 |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |