BYB-3-16H831 | by.B

Cage nut, M6, H 8 mm, steel, galvanized, BYB-3-16H831

Order No.: 16H831
EAN: 4099891997724
MPN:
BYB-3-16H831
BYB-3-16H831 by.B Nuts, Washers, Rings Image 1
BYB-3-16H831 by.B Nuts, Washers, Rings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2356 €

Captive nuts, galvanized, M6, type BS 4200.

Nut: 10 x 10 x 4.5 mm, sheet thickness: 0.3 to 1.1 mm.

Technical specifications
Filter Property Value
Version cage nut
Thread size M6
Height 8 mm
Material steel, galvanized
Logistics
Property Value
Customs tariff number 73181900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes