BYB-3-16H827 | by.B
Cage nut, M5, H 8.8 mm, steel, galvanized, BYB-3-16H827
Order No.: 16H827
EAN: 4099891997700
MPN:
BYB-3-16H827
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Captive nuts, galvanized, M5, type BS 4200.
Nut: 11 x 11 x 4.5 mm, sheet thickness: 0.7 to 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage nut | |
| Thread size | M5 | |
| Height | 8.8 mm | |
| Material | steel, galvanized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |