BYB-1-32G1603 | by.B
, package with 100 pieces
Order No.: 32G1603
EAN: 4070211010590
MPN:
BYB-1-32G1603
Unit Price (€ / pck.)
7.1400 € *
Next delivery: 10 pck. on 2026-05-07
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pck.
7.1400 €
5 pck.
6.6640 €
10 pck.
5.9500 €
25 pck.
5.2360 €
50 pck.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder, BYB-1-32G1603, by.B
LED holder for Ø 3 mm 2-Pin LED, 16 mm high, Polyamide, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 16 mm | |
| Colour | natural | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |