BYB-1-32G1601 | by.B
Spacer, 9 mm, natural, for LED 3 mm, BYB-1-32G1601, package with 100 pieces
Order No.: 32G1601
EAN: 4070211010576
MPN:
BYB-1-32G1601
Unit Price (€ / pck.)
4.2840 € *
Available: 10 pck.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pck.
4.2840 €
5 pck.
3.9984 €
10 pck.
3.5700 €
25 pck.
3.1416 €
50 pck.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder, BYB-1-32G1601, by.B
LED holder for Ø 3 mm 2-Pin LED, 9.0 mm high, Polyamide, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 9 mm | |
| Colour | natural | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |