BYB-1-32G1600 | by.B
Spacer, 6.1 mm, natural, for LED 3 mm, BYB-1-32G1600, package with 100 pieces
Order No.: 32G1600
EAN: 4070211010569
MPN:
BYB-1-32G1600
Unit Price (€ / pck.)
3.5700 € *
Available: 10 pck.
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pck.
3.5700 €
5 pck.
3.3320 €
10 pck.
2.9750 €
25 pck.
2.6180 €
50 pck.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder, BYB-1-32G1600, by.B
LED holder for Ø 3 mm 2-Pin LED, 6.1 mm high, Polyamide, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | 6.1 mm | |
| Colour | natural | |
| Suitable for | LED 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |