BYB-5-90F2162 | by.B

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, crosslinked, yellow/green, BYB-5-90F2162, package with 5 meters

Order No.: 90F2162
EAN: 4099891996345
MPN:
BYB-5-90F2162
BYB-5-90F2162 by.B Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
8.9131 € *
Available: 13 pck.
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pck.
8.9131 €
5 pck.
8.1991 €
10 pck.
7.4851 €
25 pck.
6.7711 €
50 pck.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat-shrink tubing 2:1

thin-walled, without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.

Material: Polyolefin, crosslinked
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +105°C
Operating temperature: -55°C to +135°C

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.54 mm
Colour yellow/green
Material PO, crosslinked
Shrinking temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 39173900
Original Packaging Carton with 5 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes