BYB-5-90F2159 | by.B
Heatshrink tubing, 2:1, (2.4/1.2 mm), PO, crosslinked, yellow/green, BYB-5-90F2159, package with 10 meters
Order No.: 90F2159
EAN: 4099891996314
MPN:
BYB-5-90F2159
Unit Price (€ / pck.)
8.7227 € *
Available: 15 pck.
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pck.
8.7227 €
5 pck.
8.0325 €
10 pck.
7.3304 €
25 pck.
6.6283 €
50 pck.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat-shrink tubing 2:1
thin-walled, without adhesive coating, flame-retardant and self-extinguishing. Supplied in a practical roll-off box for dust-free and tidy storage.
Material: Polyolefin, crosslinked
Longitudinal change: 0 to max. 10%
Shrink temperature: min. +70°C
Full recovery temperature: min. +105°C
Operating temperature: -55°C to +135°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 2.4 mm | |
| Inner diameter after shrinkage | 1.2 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.42 mm | |
| Colour | yellow/green | |
| Material | PO, crosslinked | |
| Shrinking temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173900 |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |