BYB-3-90H0248 | by.B

PC enclosure, (L x W x H) 210 x 140 x 45 mm, light gray (RAL 7035), IP66/IP68, BYB-3-90H0248

Order No.: 90H0248
EAN: 4099891990770
MPN:
BYB-3-90H0248
BYB-3-90H0248 by.B General Purpose Enclosures Image 1
BYB-3-90H0248 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
10 pcs.
19.9682 €
50 pcs.
19.1709 €
100 pcs.
18.4093 €
500 pcs.
17.6715 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, BYB-3-90H0248, by.B

High-quality industrial enclosure made of polycarbonate. The enclosure is equipped with directly molded wall tabs. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.

Technical specifications
Filter Property Value
Material PC
Length 210 mm
Width 140 mm
Height 45 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes