BYB-3-90H0164 | by.B
PC enclosure, (L x W x H) 60 x 60 x 40 mm, light gray (RAL 7035), IP66/IP68, BYB-3-90H0164
Order No.: 90H0164
EAN: 4099891989934
MPN:
BYB-3-90H0164
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.7469 €
50 pcs.
7.4375 €
100 pcs.
7.1400 €
500 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0164, by.B
High-quality industrial enclosure made of polycarbonate. The enclosure is equipped with directly molded wall tabs. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 60 mm | |
| Width | 60 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |