BYB-3-90H0216 | by.B
PC enclosure, (L x W x H) 150 x 100 x 45 mm, light gray (RAL 7035), IP66/IP68, BYB-3-90H0216
Order No.: 90H0216
EAN: 4099891990459
MPN:
BYB-3-90H0216
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6715 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.67 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6715 €
10 pcs.
16.9694 €
50 pcs.
16.2911 €
100 pcs.
15.6366 €
500 pcs.
15.0059 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0216, by.B
High-quality industrial enclosure made of polycarbonate. The enclosure is equipped with directly molded wall tabs. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 150 mm | |
| Width | 100 mm | |
| Height | 45 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |