BYB-3-90H0199 | by.B

ABS enclosure, (L x W x H) 120 x 80 x 75 mm, light gray (RAL 7035), IP65, BYB-3-90H0199

Order No.: 90H0199
EAN: 4099891990282
MPN:
BYB-3-90H0199
BYB-3-90H0199 by.B General Purpose Enclosures Image 1
BYB-3-90H0199 by.B General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
10 pcs.
7.8897 €
50 pcs.
7.5684 €
100 pcs.
7.2709 €
500 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing, BYB-3-90H0199, by.B

High-quality industrial housing made of ABS Recessed surface in the upper part for flush mounting of display screens and membrane keyboards. The cover screws, which are secured against falling out, are screwed into high-quality threaded bushings. Circuit boards can be securely fastened in the lower section using screw domes. Machining surfaces and versatile mounting options for connectors, switches, and buttons.

Technical specifications
Filter Property Value
Material ABS
Length 120 mm
Width 80 mm
Height 75 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes