BYB-3-90H0189 | by.B
PC enclosure, (L x W x H) 120 x 80 x 45 mm, light gray (RAL 7035), IP66/IP68, BYB-3-90H0189
Order No.: 90H0189
EAN: 4099891990183
MPN:
BYB-3-90H0189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.91 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9107 €
10 pcs.
14.3157 €
50 pcs.
13.7445 €
100 pcs.
13.1971 €
500 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, BYB-3-90H0189, by.B
High-quality industrial enclosure made of polycarbonate with transparent cover. The enclosure is equipped with directly molded wall tabs. The lid screws, which are secured against falling out, are screwed into high-quality threaded bushings. Printed circuit boards can be securely fastened in the lower section using screw domes. Foam-filled high-quality seal (PU) Machining surfaces and versatile mounting options for connectors, switches, and buttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 120 mm | |
| Width | 80 mm | |
| Height | 45 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |