BYB-3-90H0065 | by.B
ABS enclosure, (L x W x H) 125.3 x 115.4 x 58.05 mm, light gray (RAL 7035), IP65, BYB-3-90H0065
Order No.: 90H0065
EAN: 4099891988944
MPN:
BYB-3-90H0065
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.5577 €
50 pcs.
4.3792 €
100 pcs.
4.2007 €
500 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS housing, BYB-3-90H0065, by.B
Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 125.3 mm | |
| Width | 115.4 mm | |
| Height | 58.05 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |