BYB-3-90H0058 | by.B

ABS enclosure, (L x W x H) 89.4 x 74.5 x 41 mm, light gray (RAL 7035), IP65, BYB-3-90H0058

Order No.: 90H0058
EAN: 4099891988876
MPN:
BYB-3-90H0058
BYB-3-90H0058 by.B General Purpose Enclosures Image 1
BYB-3-90H0058 by.B General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 9 pcs.
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9988 €
50 pcs.
2.8798 €
100 pcs.
2.7608 €
500 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale

ABS housing, BYB-3-90H0058, by.B

Industrial enclosures made of ABS, Machining surfaces and versatile mounting options for connectors, switches, and pushbuttons.

Technical specifications
Filter Property Value
Material ABS
Length 89.4 mm
Width 74.5 mm
Height 41 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes