BYB-5-13H1874 | by.B
Edge protection profile, smooth edge, (W) 5.1 mm, max. clamping range 2.4 mm, PE, natural, BYB-5-13H1874, package with 10 meters
Order No.: 13H1874
EAN: 4070211010439
MPN:
BYB-5-13H1874
Unit Price (€ / pck.)
10.5196 € *
Next delivery: 10 pck. on 2026-05-07
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pck.
10.5196 €
5 pck.
9.7104 €
10 pck.
8.9012 €
25 pck.
8.0920 €
50 pck.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Movable bushing, BYB-5-13H1874, by.B
Flexible, high adhesion, smooth surface movable bushing for edge thicknesses 2.0 - 2.4 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | smooth edge | |
| Width | 5.1 mm | |
| min. clamping range | 2 mm | |
| max. clamping range | 2.4 mm | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |