BYB-5-13H1873 | by.B

Edge protection profile, smooth edge, (W) 4.5 mm, max. clamping range 2 mm, PE, natural, BYB-5-13H1873, package with 10 meters

Order No.: 13H1873
EAN: 4070211010422
MPN:
BYB-5-13H1873
BYB-5-13H1873 by.B Edge Protection Profiles
Image may differ
Unit Price (€ / pck.)
10.5196 € *
Available: 4 pck.
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pck.
10.5196 €
5 pck.
9.7104 €
10 pck.
8.9012 €
25 pck.
8.0920 €
50 pck.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale

Movable bushing, BYB-5-13H1873, by.B

Flexible, high adhesion, smooth surface movable bushing for edge thicknesses 1.6 - 2.0 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges.

Technical specifications
Filter Property Value
Version smooth edge
Width 4.5 mm
min. clamping range 1.6 mm
max. clamping range 2 mm
Material PE
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 10 meters
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes