BYB-5-13H1871 | by.B
Edge protection profile, smooth edge, (W) 3.4 mm, max. clamping range 1.2 mm, PE, natural, BYB-5-13H1871, package with 10 meters
Order No.: 13H1871
EAN: 4070211010408
MPN:
BYB-5-13H1871
Unit Price (€ / pck.)
9.2820 € *
Available: 10 pck.
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pck.
9.2820 €
5 pck.
8.5680 €
10 pck.
7.8540 €
25 pck.
7.1400 €
50 pck.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Movable bushing, BYB-5-13H1871, by.B
Flexible, high adhesion, smooth surface movable bushing for edge thicknesses 1.0 - 1.2 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | smooth edge | |
| Width | 3.4 mm | |
| min. clamping range | 1 mm | |
| max. clamping range | 1.2 mm | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 10 meters |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |