BYB-5-13H1870 | by.B
Edge protection profile, smooth edge, (W) 3.3 mm, PE, natural, BYB-5-13H1870, package with 10 meters
Order No.: 13H1870
EAN: 4070211010392
MPN:
BYB-5-13H1870
Unit Price (€ / pck.)
9.2820 € *
Next delivery: 10 pck. on 2026-05-07
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pck.
9.2820 €
5 pck.
8.5680 €
10 pck.
7.8540 €
25 pck.
7.1400 €
50 pck.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Movable bushing, BYB-5-13H1870, by.B
Flexible, high adhesion, smooth surface movable bushing for edge thicknesses under 1.0 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | smooth edge | |
| Width | 3.3 mm | |
| min. clamping range | 1 mm | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |