BYB-5-13H1869 | by.B
Edge protection profile, sharp edge, max. clamping range 4.5 mm, PE, natural, BYB-5-13H1869, package with 10 meters
Order No.: 13H1869
EAN: 4070211010385
MPN:
BYB-5-13H1869
Unit Price (€ / pck.)
16.6600 € *
Available: 10 pck.
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pck.
16.6600 €
5 pck.
15.4700 €
10 pck.
14.2800 €
25 pck.
13.0900 €
50 pck.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
Movable bushing, BYB-5-13H1869, by.B
Flexible, high adhesion, smooth surface movable bushing for edge thicknesses 3.2 - 4.5 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sharp edge | |
| min. clamping range | 3.2 mm | |
| max. clamping range | 4.5 mm | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 meters |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |