BYB-5-13H1862 | by.B
Edge protection profile, sharp edge, PE, natural, BYB-5-13H1862, package with 10 meters
Order No.: 13H1862
EAN: 4070211010316
MPN:
BYB-5-13H1862
Unit Price (€ / pck.)
13.3280 € *
Available: 10 pck.
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pck.
13.3280 €
5 pck.
12.3760 €
10 pck.
11.4240 €
25 pck.
10.4720 €
50 pck.
9.5200 €
*incl. VAT plus shipping costs
Subject to prior sale
Movable bushing, BYB-5-13H1862, by.B
Flexible, high adhesion, smooth surface movable bushing for edge thicknesses under 0.8 mm, Can be cut to fit any hole size to protect it from damage caused by sharp edges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sharp edge | |
| min. clamping range | 0.8 mm | |
| Material | PE | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 meters |
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |