BYB-5-12H1594 | by.B
Cable tie, releasable, PA, (L x W) 226 x 3.8 mm, bundle-Ø 63 mm, natural, BYB-5-12H1594, package with 100 pieces
Order No.: 12H1594
EAN: 4099891992606
MPN:
BYB-5-12H1594
Unit Price (€ / pck.)
6.0928 € *
Available: 10 pck.
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pck.
6.0928 €
5 pck.
5.5216 €
10 pck.
4.9504 €
25 pck.
4.5696 €
50 pck.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Relesable knot tie, BYB-5-12H1594, by.B
Relesable knot tie easy to install, Beaded design keeps wires from shifting or slipping, 226 x 3,8 mm, PA, natural, max. bundle-Ø 63 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 226 mm | |
| Width | 3.8 mm | |
| max. Bundle diameter | 63 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |