BYB-5-12H1592 | by.B
Cable tie, releasable, PA, (L x W) 150 x 2.9 mm, bundle-Ø 39 mm, natural, BYB-5-12H1592, package with 100 pieces
Order No.: 12H1592
EAN: 4099891992583
MPN:
BYB-5-12H1592
Unit Price (€ / pck.)
2.5466 € *
Available: 3 pck.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pck.
2.5466 €
5 pck.
2.3086 €
10 pck.
2.0706 €
25 pck.
1.9159 €
50 pck.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Relesable knot tie, BYB-5-12H1592, by.B
Relesable knot tie easy to install, Beaded design keeps wires from shifting or slipping, 150 x 2,9 mm, PA, natural, max. bundle-Ø 39 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 150 mm | |
| Width | 2.9 mm | |
| max. Bundle diameter | 39 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |