BYB-5-12H1591 | by.B
Cable tie, releasable, PA, (L x W) 120 x 2.4 mm, bundle-Ø 30 mm, natural, BYB-5-12H1591, package with 100 pieces
Order No.: 12H1591
EAN: 4099891992576
MPN:
BYB-5-12H1591
Unit Price (€ / pck.)
1.5232 € *
Available: 10 pck.
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pck.
1.5232 €
5 pck.
1.3804 €
10 pck.
1.2376 €
25 pck.
1.1424 €
50 pck.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Relesable knot tie, BYB-5-12H1591, by.B
Relesable knot tie easy to install, Beaded design keeps wires from shifting or slipping, 120 x 2,4 mm, PA, natural, max. bundle-Ø 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 120 mm | |
| Width | 2.4 mm | |
| max. Bundle diameter | 30 mm | |
| Material | PA | |
| Colour | natural | |
| detachable closure | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |