BYB-5-12H1590 | by.B

Cable tie, releasable, PA, (L x W) 103 x 2.5 mm, bundle-Ø 25 mm, natural, BYB-5-12H1590, package with 100 pieces

Order No.: 12H1590
EAN: 4099891992569
MPN:
BYB-5-12H1590
BYB-5-12H1590 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
0.8330 € *
Available: 10 pck.
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pck.
0.8330 €
5 pck.
0.7616 €
10 pck.
0.6783 €
25 pck.
0.6307 €
50 pck.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale

Relesable knot tie, BYB-5-12H1590, by.B

Relesable knot tie easy to install, Beaded design keeps wires from shifting or slipping, 103 x 2,5 mm, PA, natural, max. bundle-Ø 25 mm.

Technical specifications
Filter Property Value
Product type cable tie
Length 103 mm
Width 2.5 mm
max. Bundle diameter 25 mm
Material PA
Colour natural
detachable closure Yes
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes