BYB-5-12H1499 | by.B
Cable tie, PA, (L x W) 370 x 4.8 mm, natural, BYB-5-12H1499, package with 100 pieces
Order No.: 12H1499
EAN: 4099891992460
MPN:
BYB-5-12H1499
Unit Price (€ / pck.)
8.7465 € *
Available: 10 pck.
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pck.
8.7465 €
5 pck.
8.0206 €
10 pck.
6.9972 €
25 pck.
6.4141 €
50 pck.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Double head cable tie, BYB-5-12H1499, by.B
Double head cable tie, only one tie is needed to bundle two objects, 370 x 4.8 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 370 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |