BYB-5-12H1497 | by.B
Cable tie, PA, (L x W) 225 x 4.8 mm, natural, BYB-5-12H1497, package with 100 pieces
Order No.: 12H1497
EAN: 4099891992446
MPN:
BYB-5-12H1497
Unit Price (€ / pck.)
6.8901 € *
Available: 10 pck.
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pck.
6.8901 €
5 pck.
6.3189 €
10 pck.
5.5097 €
25 pck.
5.0575 €
50 pck.
4.5934 €
*incl. VAT plus shipping costs
Subject to prior sale
Double head cable tie, BYB-5-12H1497, by.B
Double head cable tie, only one tie is needed to bundle two objects, 225 x 4.8 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 225 mm | |
| Width | 4.8 mm | |
| Thickness | 1.3 mm | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |