BYB-5-12H1485 | by.B
Cable tie, PP, (L x W) 550 x 8 mm, bundle-Ø 160 mm, black, BYB-5-12H1485, package with 100 pieces
Order No.: 12H1485
EAN: 4099891992330
MPN:
BYB-5-12H1485
Unit Price (€ / pck.)
26.3347 € *
Available: 9 pck.
Total Price:
26.33 € *
Price list
Quantity
Price per unit*
1 pck.
26.3347 €
5 pck.
24.2284 €
10 pck.
22.1221 €
25 pck.
20.0158 €
50 pck.
18.9567 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H1485, by.B
Polypropylene (PP) cable tie for increased chemical requirements, 550 x 8.0 mm, max. bundle-Ø 160 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 550 mm | |
| Width | 8 mm | |
| max. Bundle diameter | 160 mm | |
| Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |