BYB-5-12H1483 | by.B
Cable tie, PP, (L x W) 300 x 7.6 mm, bundle-Ø 80 mm, black, BYB-5-12H1483, package with 100 pieces
Order No.: 12H1483
EAN: 4099891992316
MPN:
BYB-5-12H1483
Unit Price (€ / pck.)
10.1507 € *
Available: 8 pck.
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pck.
10.1507 €
5 pck.
9.3653 €
10 pck.
8.5918 €
25 pck.
7.8064 €
50 pck.
7.2233 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H1483, by.B
Polypropylene (PP) cable tie for increased chemical requirements, 300 x 7,6 mm, max. bundle-Ø 80 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 300 mm | |
| Width | 7.6 mm | |
| max. Bundle diameter | 80 mm | |
| Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |