BYB-5-12H1484 | by.B

Cable tie, PP, (L x W) 380 x 7.6 mm, bundle-Ø 105 mm, black, BYB-5-12H1484, package with 100 pieces

Order No.: 12H1484
EAN: 4099891992323
MPN:
BYB-5-12H1484
BYB-5-12H1484 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
14.0777 € *
Available: 10 pck.
Total Price:
14.08 € *
Price list
Quantity
Price per unit*
1 pck.
14.0777 €
5 pck.
12.9948 €
10 pck.
11.9119 €
25 pck.
10.8290 €
50 pck.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, BYB-5-12H1484, by.B

Polypropylene (PP) cable tie for increased chemical requirements, 380 x 7,6 mm, max. bundle-Ø 105 mm, black.

Technical specifications
Filter Property Value
Product type cable tie
Length 380 mm
Width 7.6 mm
max. Bundle diameter 105 mm
Material PP
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes