BYB-5-12H1482 | by.B
Cable tie, PP, (L x W) 250 x 4.8 mm, bundle-Ø 68 mm, black, BYB-5-12H1482, package with 100 pieces
Order No.: 12H1482
EAN: 4099891992309
MPN:
BYB-5-12H1482
Unit Price (€ / pck.)
5.1051 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pck.
5.1051 €
5 pck.
4.7124 €
10 pck.
4.3197 €
25 pck.
3.9270 €
50 pck.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H1482, by.B
Polypropylene (PP) cable tie for increased chemical requirements, 250 x 4.8 mm, max. bundle-Ø 68 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 250 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 68 mm | |
| Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |