BYB-5-12H1481 | by.B
Cable tie, PP, (L x W) 200 x 4.6 mm, bundle-Ø 52 mm, black, BYB-5-12H1481, package with 100 pieces
Order No.: 12H1481
EAN: 4099891992293
MPN:
BYB-5-12H1481
Unit Price (€ / pck.)
3.9032 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pck.
3.9032 €
5 pck.
3.5938 €
10 pck.
3.2963 €
25 pck.
2.9988 €
50 pck.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie, BYB-5-12H1481, by.B
Polypropylene (PP) cable tie for increased chemical requirements, 200 x 4.6 mm, max. bundle-Ø 52 mm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Length | 200 mm | |
| Width | 4.6 mm | |
| max. Bundle diameter | 52 mm | |
| Material | PP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |