BYB-5-12H1480 | by.B

Cable tie, PP, (L x W) 150 x 3.6 mm, bundle-Ø 36 mm, black, BYB-5-12H1480, package with 100 pieces

Order No.: 12H1480
EAN: 4099891992286
MPN:
BYB-5-12H1480
BYB-5-12H1480 by.B Cable Ties
Image may differ
Unit Price (€ / pck.)
1.9516 € *
Available: 10 pck.
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pck.
1.9516 €
5 pck.
1.7969 €
10 pck.
1.6541 €
25 pck.
1.4994 €
50 pck.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable tie, BYB-5-12H1480, by.B

Polypropylene (PP) cable tie for increased chemical requirements, 150 x 3.6 mm, max. bundle -Ø 36 mm, black.

Technical specifications
Filter Property Value
Product type cable tie
Length 150 mm
Width 3.6 mm
max. Bundle diameter 36 mm
Material PP
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes