BYB-5-12H1296 | by.B
Cable tie, PA, (L x W) 300 x 4.8 mm, bundle-Ø 83 mm, black, 105 °C, BYB-5-12H1296, package with 100 pieces
Order No.: 12H1296
EAN: 4099891963408
MPN:
BYB-5-12H1296
Unit Price (€ / pck.)
11.0670 € *
Available: 10 pck.
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
1 pck.
11.0670 €
5 pck.
9.9603 €
10 pck.
9.2225 €
25 pck.
8.1158 €
50 pck.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat stabilized cable tie, BYB-5-12H1296, by.B
The BYB-5-12H1296 heat stabilized cable tie is designed for high-temperature up to +105°C.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | heat stabilized | |
| Length | 300 mm | |
| Width | 4.8 mm | |
| max. Bundle diameter | 83 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | black | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |