BYB-5-12H1285 | by.B
Cable tie, PA, (L x W) 203 x 4.6 mm, bundle-Ø 52 mm, light green, 105 °C, BYB-5-12H1285, package with 100 pieces
Order No.: 12H1285
EAN: 4099891963293
MPN:
BYB-5-12H1285
Unit Price (€ / pck.)
7.1400 € *
Available: 9 pck.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pck.
7.1400 €
5 pck.
6.4260 €
10 pck.
5.9500 €
25 pck.
5.2360 €
50 pck.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat stabilized cable tie, BYB-5-12H1285, by.B
The BYB-5-12H1285 heat stabilized cable tie is designed for high-temperature up to +105°C.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | heat stabilized | |
| Length | 203 mm | |
| Width | 4.6 mm | |
| max. Bundle diameter | 52 mm | |
| Min holding force | 222 N | |
| Material | PA | |
| Colour | light green | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |